SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range
- RS Stock No.:
- 212-2985
- Mfr. Part No.:
- WSE4S-3F3430V
- Brand:
- SICK
Subtotal (1 unit)*
£224.53
(exc. VAT)
£269.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.53 |
*price indicative
- RS Stock No.:
- 212-2985
- Mfr. Part No.:
- WSE4S-3F3430V
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 5 m | |
| Output Type | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | Polarized Red Light | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Current | 100 mA | |
| Response Time | 0.0005 seconds | |
| Housing Material | Stainless Steel | |
| Series | W4S-3 Inox | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 0 → 5 m | ||
Output Type Dark Switching | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Polarized Red Light | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Housing Material Stainless Steel | ||
Series W4S-3 Inox | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
Overview
At a glance
WashDown rated for fluid tightness (IP 66, IP 67, IP 68 and IP 69K) and Ecolab certified
Tough stainless steel housing (316L/1.4404)
Resistant to a variety of common cleaning and disinfection agents
Highly visible laser-like light spot due to PinPoint LED
Teach-in via stainless steel pushbutton with a metal membrane
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Tough stainless steel housing (316L/1.4404)
Resistant to a variety of common cleaning and disinfection agents
Highly visible laser-like light spot due to PinPoint LED
Teach-in via stainless steel pushbutton with a metal membrane
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Your Benefit
Long service life in harsh conditions ensures less downtime and fewer replacement costs
Quick and easy alignment due to highly visible PinPoint emitter LED
Easy adjustment via a stainless steel metal membrane teach-in pushbutton
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Easy device replacement and identification
Quick and easy alignment due to highly visible PinPoint emitter LED
Easy adjustment via a stainless steel metal membrane teach-in pushbutton
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks
Easy device replacement and identification
The W4S-3 INOX product family in WashDown design combines rugged watertight IP 69K stainless steel housing with "best-in-class" optical functionality.
These space-saving miniature sensors are able to withstand the most aggressive cleaning agents and disinfectants thanks to a membrane teach-in button that is 100% watertight and pin-cast M12 connections. They can be relied upon for long-term service in critical applications in the food and beverage, pharmaceutical, solar, and electronics industries.
These space-saving miniature sensors are able to withstand the most aggressive cleaning agents and disinfectants thanks to a membrane teach-in button that is 100% watertight and pin-cast M12 connections. They can be relied upon for long-term service in critical applications in the food and beverage, pharmaceutical, solar, and electronics industries.
Applications
Detection of the product at the oven outfeed
Detection of solar wafers in harsh wafer production environments
Detection of solar wafers in harsh cell production environments
Detection of solar wafers in harsh wafer production environments
Detection of solar wafers in harsh cell production environments
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 m → 4.5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- SICK Through Beam Photoelectric Sensor 5 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 5 m Detection Range SSI
- SICK Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 5 m Detection Range

