SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 15 m Detection Range

Subtotal (1 unit)*

£106.06

(exc. VAT)

£127.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.06

*price indicative

RS Stock No.:
212-2917
Mfr. Part No.:
GSE6-P7112
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 15 m

Output Type

Light/Dark Switching, PNP

Electrical Connection

M12 Connector

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Maximum Operating Temperature

+55°C

Series

G6

COO (Country of Origin):
HU

Overview


At a glance


PinPoint LED for a bright, precise light spot
Durable metal threaded inserts
SICK ASIC technology - the result of decades of experience in photoelectric sensors
Large, user-friendly potentiometer
Large, bright indicator LEDs
IP 67 enclosure rating

Your Benefit


Easy alignment and precise object detection due to a highly visible PinPoint LED
Quick and easy mounting and high durability due to threaded metal inserts
SICK ASIC technology provides high performance and excellent reliability
Easy to adjust due to large, user-friendly potentiometers
Easy to monitor due to large, bright indicator LEDs
Easy installation with SICK accessories
Singulation in automated border controls
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Checking for objects present in the transfer position
Monitoring the inbound belt
Controlled load transfer to automated guided vehicle systems
Detection of direction of travel

The G6 Global photoelectric sensor is enclosed in a miniature housing and delivers an optimum price-performance ratio. The Global sensor achieves outstanding performance when mounted with a standard 1-inch hole distance. With PinPoint LEDs, metal inserts for mounting, large and bright indicator LEDs, user-friendly setting screws, IP67 enclosure rating, and the very latest SICK ASIC technology, the Global sensor truly is raising the bar.

Applications


Component detection in the robot gripper
Transport control on the conveying line
Detection of the pallet shuttle reference position
Access protection at the top loader
Detection on the load-carrying unit
Protrusion monitoring in the package conveyor
Automated identification of stacked totes with bar codes
Level monitoring for chutes
Presence detection at induction lines and transfer points
Protrusion detection at the conveyor
Conveying and zone control without dynamic pressure
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Reference positioning
Occupied load carrying unit on the shuttle
Protrusion detection at the shuttle
Monitoring the roll-down gate to the baggage hall
Checking if bags are too long
Height control on the conveyor belt
Baggage tub monitoring
Checking for objects present in the transfer area and gap monitoring on a lift
Gap check on the shuttle
Level monitoring in baggage chutes

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links