SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range

Subtotal (1 unit)*

£72.62

(exc. VAT)

£87.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.62

*price indicative

RS Stock No.:
211-1614
Mfr. Part No.:
GTE6-P7211
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Energetic

Detection Range

250 mm → 300 mm

Output Type

Light/Dark Switching, PNP

Electrical Connection

M12 connector with cable

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Minimum Operating Temperature

-25°C

Series

G6

Maximum Operating Temperature

+55°C

Housing Material

Plastic

COO (Country of Origin):
HU

Overview


At a glance


PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Level monitoring in baggage chutes
Checking for objects present in the transfer position
Monitoring the inbound belt
Gap check on the shuttle
Checking for objects present in the transfer area and gap monitoring on a lift

Your Benefit


PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding washdown applications
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation
Controlled load transfer to automated guided vehicle systems
Detection of direction of travel
Singulation in automated border controls (RefPubDummy)

The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications. With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.

Applications


Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Component detection in the robot gripper
Detection of transport crates on conveyor belt
Detection of the pallet shuttle reference position
Access protection at the top loader
Transport control on the conveyor system
Detection on the load-carrying unit
Protrusion monitoring in the package conveyor
Automated identification of stacked totes with bar codes
Level monitoring for chutes
Presence detection at induction lines and transfer points
Protrusion detection at the conveyor
Height detection at the load carrying unit
Occupied load carrying unit
Reference positioning
Protrusion detection at the shuttle
Occupied load carrying unit on the shuttle
Checking if bags are too long
Monitoring the roll-down gate to the baggage hall
Baggage tub monitoring
Height control on the conveyor belt

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links