Baumer Distance Photoelectric Sensor, Block Sensor, 350 mm Detection Range
- RS Stock No.:
- 210-7833
- Mfr. Part No.:
- OADM 13I6475/S35A
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£969.74
(exc. VAT)
£1,163.69
(inc. VAT)
- RS Stock No.:
- 210-7833
- Mfr. Part No.:
- OADM 13I6475/S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Block | |
| Detection Type | Distance | |
| Detection Range | 350 mm | |
| Output Type | Analogue | |
| Electrical Connection | M8 4 Pin Connector | |
| Series | OADM 13I | |
Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Block | ||
Detection Type Distance | ||
Detection Range 350 mm | ||
Output Type Analogue | ||
Electrical Connection M8 4 Pin Connector | ||
Series OADM 13I | ||
- COO (Country of Origin):
- CH
The Baumer 350mm of laser distance measuring OADM distance sensor provide a precise output signal with an integrated micro controller. Its intelligent internal signal analysis enable the sensor to work accurately regardless of colour and on most surface type with the small visible laser spot the sensor can be positioned easily and accurately. It has analogue output by connector M8 which has 4 pin.
Operating temperature 0 to +50 °C
Protection class IP 67
Protection class IP 67


