Baumer Distance Photoelectric Sensor, Block Sensor, 26 mm Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
210-7831
Mfr. Part No.:
OADM 12U6430/S35A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

26 mm

Output Type

Analogue

Electrical Connection

M8 4 Pin Connector

Series

OADM 12U

COO (Country of Origin):
CH
The Baumer 26mm of laser distance measuring OADM distance sensor provide a precise output signal with an integrated micro controller. Its intelligent internal signal analysis enable the sensor to work accurately regardless of colour and on most surface type with the small visible laser spot the sensor can be positioned easily and accurately. It has analogy output by connector M8 which has 4 pin.

Operating temperature 0 to +50 °C
Protection class IP 67
Laser class 2