Baumer Distance Photoelectric Sensor, Block Sensor, 120 mm Detection Range

RS Stock No.:
210-7830
Mfr. Part No.:
OADM 12S7460/S35A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Block

Detection Type

Distance

Detection Range

120 mm

Output Type

RS 485

Electrical Connection

M8 4 Pin Connector

Series

OADM 12S

COO (Country of Origin):
CH
The Baumer 120 mm of laser distance measuring OADM distance sensor provide a precise output signal with an integrated micro controller. Its intelligent internal signal analysis enable the sensor to work accurately regardless of colour and on most surface type with the small visible laser spot the sensor can be positioned easily and accurately. It has RS 485 output by connector M8 which has 4 pin.

Operating temperature 0 to +50 °C
Protection class IP 67