SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

Subtotal (1 unit)*

£166.25

(exc. VAT)

£199.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.25

*price indicative

RS Stock No.:
210-4035
Mfr. Part No.:
RT-P3221
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Series

ZoneControl

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40 °C

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
US

Overview


At a glance


Three mounting types: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)

Your Benefit


Largest Zero Pressure Accumulation portfolio on the market gives users a wide variety of choices for their application
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design

Just as traffic lights regulate the flow of traffic in towns and cities, SICK's ZoneControl solutions control the flow of products on a belt – without the need for a PLC or another type of external control. ZoneControl by SICK consists of three product families to control the flow of products. This procedure is called zero pressure accumulation (ZPA). ZoneControl solutions are extremely easy to install (plug and play) Connect the ZoneControl products in series, install the sensor, and connect the pneumatic line or the connection to the motor-driven rollers. There is, therefore, no need for PLC programming, laptops, and expensive cabling. Each product contains one of two types of startup logic: single feed (with or without sleep function) and block (slug) feed, depending on the requirements of the application. So that the various requirements can be met, there are three mounting configurations to choose from: mounting between the rollers (R/IR), mounting on the side frame (ZLM).

Applications


Automatic wheel separating in the conveying line
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links