SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

Subtotal (1 unit)*

£157.65

(exc. VAT)

£189.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.65

*price indicative

RS Stock No.:
210-3985
Mfr. Part No.:
GTB6-F2411V
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

4 Wire

Light Source

Red Light

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

0.00125 seconds

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

G6 Inox

Housing Material

Stainless Steel

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
MY

Overview


At a glance


Housing made of stainless steel 1.4404 (316L), mounting holes with M3 thread
Red light and infra-red LED versions
Adjustable light/dark switching via cable connection
Coated front screen for higher resistance to scratching
IP69K enclosure rating
Meets Ecolab tests requirements

Your Benefit


Detection of objects with variation in texture and color, with red and IR LED options
Shock resistant stainless-steel housing with IP69K enclosure rating suitable for Ecolab washing detergents
Convenient light/dark switching via cable connection
Easy mounting with M3 threaded mounting holes
Superior optical performance and robustness using SICK ASIC
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs

With its special sealing, the G6 Inox product family is particularly resistant to chemicals and washing detergents in washdown applications. The photoelectric sensors are available in different versions for different applications: With background suppression, as through-beam or photoelectric retro-reflective sensors. Complementary outputs enable easy light/dark switching. The compact and rugged housing made of stainless steel 1.4404 (316L) also withstands heavy impacts

the reinforced and coated front screen is highly resistant to scratches. Mounting holes with M3 threads guarantee quick and simple mounting. The black background of the indicator LEDs ensure better visibility.

Applications


Detection of transport crates on conveyor belt

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links