SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 180 mm Detection Range

Subtotal (1 unit)*

£150.96

(exc. VAT)

£181.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.96

*price indicative

RS Stock No.:
210-3898
Mfr. Part No.:
WTB4S-3P2161
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 180 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum DC Voltage

30V

Terminal Type

3 Pin Connector

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

W4S-3

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


At a glance


Best background suppression sensor in its class
Universal use of PinPoint LED technology in all models
BGS proximity sensor with laser-like light spot for precise detection tasks
Reliable setting via 5-turn potentiometer, teach-in pushbutton, teach-in via cable or IO-Link
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link

Your Benefit


Application versatility due to reliable detection of shiny, transparent or jet-black objects
Very quick and easy alignment due to the highly visible, intense PinPoint LED light spot
Rugged mounting system with M3 threaded metal inserts reduces maintenance costs due to a long service life
Background suppression sensors with a laser-like light spot reduce costs and installation of additional protective measures by replacing laser sensors
IO-Link provides easy data access from the PLC
Quick and easy configuration
Quick and easy integration using function blocks

The W4S-3 family of photoelectric sensors offers best-in-class performance in a slim housing design. Universal use of the latest ASIC and PinPoint LED technologies provide maximum reliability in the detection of all objects, including transparent and shiny objects like blisters, e-cards and aluminum cans. Optical axes on the flat side enable simple, space-saving integration in the machine environment - even without separate mounting brackets.

Applications


Access protection with muting on belt conveyors
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Integrated object and gap measurement when feeding products
Reliable, cost-effective detection of secondary packaging in harsh environments

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links