SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 120 mm Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
210-3867
Mfr. Part No.:
WTB4-3N1192
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 120 mm

Output Type

NPN

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

4 Wire

Light Source

Red Light

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0012 seconds

Minimum Operating Temperature

-40 °C

Housing Material

Plastic

Maximum Operating Temperature

+60°C

Series

MultiLine

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


At a glance


Two logical and intelligently linked sensors with background suppression in one miniature housing offer the highest ruggedness for object detection
Consistent, reliable detection of structured and perforated objects such as PCBs
Consistent, reliable detection of reflective and irregular objects such as coffee packs and soup sachets
Effective operating range from 40 mm to 120 mm
Simple adjustment via teach-in button
Technical overview

Your Benefit


The MultiLine sensor facilitates faster production sequences, since the distances between objects can be reduced
The sensor position no longer needs to be modified for format changes, since the sensor is able to detect objects universally regardless of their position. This saves time and money
The reliable sensor signal (from the leading to the trailing edge) places fewer demands on the control software, since it no longer needs to be debounced or evaluated
The MultiLine sensor offers high process reliability because all objects are detected independently of their structure, geometry, and surface properties
Placing the sensor into operation is as easy as pressing a button, meaning that fast and reliable commissioning without complicated operating algorithms is guaranteed

The MultiLine sensor: two photoelectric proximity sensors in one housing with an intelligent logical link. The MultiLine sensor detects critical and structured surfaces with an unprecedented level of reliability.

Applications


Reliable presence detection of printed circuit boards

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.