SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 mm → 36 mm Detection Range
- RS Stock No.:
- 210-3848
- Mfr. Part No.:
- WTB2S-2F3130
- Brand:
- SICK
Subtotal (1 unit)*
£137.58
(exc. VAT)
£165.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.58 |
*price indicative
- RS Stock No.:
- 210-3848
- Mfr. Part No.:
- WTB2S-2F3130
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 1 mm → 36 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector with cable | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 3 Pin Connector | |
| Light Source | Red Light | |
| IP Rating | IP67 | |
| Maximum Current | 50 mA | |
| Response Time | 0.0004 seconds | |
| Minimum Operating Temperature | -25°C | |
| Series | W2S-2 | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +50°C | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 1 mm → 36 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector with cable | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 50 mA | ||
Response Time 0.0004 seconds | ||
Minimum Operating Temperature -25°C | ||
Series W2S-2 | ||
Housing Material Plastic | ||
Maximum Operating Temperature +50°C | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Sensor with background suppression and without any significant black/white shift
PinPoint 2.0 LED with extended sensing distances and high operating reserves
A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
Detection of highly-transparent and reflective objects using sensors with V-optics
Photoelectric retro-reflective sensor with autocollimation and a clearly visible light spot
PinPoint 2.0 LED with extended sensing distances and high operating reserves
A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
Detection of highly-transparent and reflective objects using sensors with V-optics
Photoelectric retro-reflective sensor with autocollimation and a clearly visible light spot
Your Benefit
Machine design flexibility: the ultra-compact sensors offer above-average sensing distances and provide space-saving installation
Remote setup: sensors installed in confined spaces can be set and monitored remotely via IO-Link.
High operational reliability: ultrablack objects are detected with a degree of reflection of 1%
Maximum reliability during object detection and option of a space-saving machine design without reflectors or through-beam systems
Quick and easy commissioning: the photoelectric retro-reflective sensor with autocollimation provides a clearly visible light spot for high process reliability
Universal application options: wide range of models enclosed in a rugged housing
Proven mounting and housing design
Remote setup: sensors installed in confined spaces can be set and monitored remotely via IO-Link.
High operational reliability: ultrablack objects are detected with a degree of reflection of 1%
Maximum reliability during object detection and option of a space-saving machine design without reflectors or through-beam systems
Quick and easy commissioning: the photoelectric retro-reflective sensor with autocollimation provides a clearly visible light spot for high process reliability
Universal application options: wide range of models enclosed in a rugged housing
Proven mounting and housing design
Developing lighter, more compact, and more intelligent machines. The incredibly small latest generation W2S-2 miniature photoelectric sensor offers completely new machine design possibilities. Intelligent features: the sensors feature background suppression that enables detection of black objects with a degree of reflection of 1%. The W2S-2 also offers world-class sensing distances in this housing size.
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Programmable sensors, adjustable via a 3-turn potentiometer.
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Programmable sensors, adjustable via a 3-turn potentiometer.
Applications
Detection of transparent ampules and vials in the pharmaceutical industry
Detection of solar cells
Detection of modules in smartphone production
Detection of small parts such as pins, screws and rings in mounting technology
Detection of parts in grippers
Detection of solar cells
Detection of modules in smartphone production
Detection of small parts such as pins, screws and rings in mounting technology
Detection of parts in grippers
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Background Suppression Photoelectric Sensor 1 mm → 36 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 → 36 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 18 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 66 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 mm → 150 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 → 150 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 1 → 18 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 4 mm → 90 mm Detection Range

