SICK Background Suppression Photoelectric Sensor, Block Sensor, 1 mm → 66 mm Detection Range

Subtotal (1 unit)*

£137.58

(exc. VAT)

£165.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.58

*price indicative

RS Stock No.:
210-3845
Mfr. Part No.:
WTB2S-2F1360
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

1 mm → 66 mm

Output Type

PNP

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

3 Wire

Light Source

Red Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.0005 seconds

Housing Material

Plastic

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Series

W2S-2

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


At a glance


Sensor with background suppression and without any significant black/white shift
PinPoint 2.0 LED with extended sensing distances and high operating reserves
A variety of application possibilities thanks to clearly-defined laser-like or line-shaped light spots
Detection of highly-transparent and reflective objects using sensors with V-optics
Photoelectric retro-reflective sensor with autocollimation and a clearly visible light spot

Your Benefit


Machine design flexibility: the ultra-compact sensors offer above-average sensing distances and provide space-saving installation
Remote setup: sensors installed in confined spaces can be set and monitored remotely via IO-Link.
High operational reliability: ultrablack objects are detected with a degree of reflection of 1%
Maximum reliability during object detection and option of a space-saving machine design without reflectors or through-beam systems
Quick and easy commissioning: the photoelectric retro-reflective sensor with autocollimation provides a clearly visible light spot for high process reliability
Universal application options: wide range of models enclosed in a rugged housing
Proven mounting and housing design

Developing lighter, more compact, and more intelligent machines. The incredibly small latest generation W2S-2 miniature photoelectric sensor offers completely new machine design possibilities. Intelligent features: the sensors feature background suppression that enables detection of black objects with a degree of reflection of 1%. The W2S-2 also offers world-class sensing distances in this housing size.
Whether it is used in machines in the pharmaceutical industry, in logistics handling applications or in automatic assembly equipment, the ultra-compact W2S-2 offers optimal performance and high reliability in industrial environments. Industry 4.0 is already on board: Both the sensing distance as well as continuous monitoring are set via the controller. The W2S-2 reduces the load on the machine control by using a counter, timestamp and false tripping suppression functions.
Programmable sensors, adjustable via a 3-turn potentiometer.

Applications


Detection of transparent ampules and vials in the pharmaceutical industry
Detection of solar cells
Detection of modules in smartphone production
Detection of small parts such as pins, screws and rings in mounting technology
Detection of parts in grippers

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links