SICK Background Suppression Photoelectric Sensor, Block Sensor, 50 mm → 3.8 m Detection Range

Subtotal (1 unit)*

£304.79

(exc. VAT)

£365.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£304.79

*price indicative

RS Stock No.:
210-3756
Mfr. Part No.:
WTT12L-B2566
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

50 mm → 3.8 m

Output Type

NPN, PNP, PUSH/PULL

Electrical Connection

M12 Connector

Maximum DC Voltage

30V

Terminal Type

5 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.005 seconds

Minimum Operating Temperature

-35°C

Housing Material

Plastic

Series

PowerProx

Maximum Operating Temperature

+50°C

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


At a glance


Time-of-flight technology
Laser class 1, red and infrared light
Sensing range: 5 cm to 4 m
Very small background range: 6 mm
Switching frequencies of up to 1,000 Hz
The option of up to three adjustable digital outputs or one IO-Link analog output: for up to eight switching points, distance value and smart sensor functionality

Your Benefit


Reliable object detection over long sensing ranges and at large detection angles
Precise, simple adjustment using a potentiometer, teach-in button or display
Excellent functionality with IO-Link
The rugged VISTAL® sensor housing ensures high availability and a long service life
Suitable for a wide range of applications: the variants of the photoelectric sensors are designed to cover a variety of detection requirements
Compact sensors allow for significant flexibility in machine design

PowerProx MultiTask photoelectric sensors combine powerful time-of-flight technology with compact sensor housings, giving machine designers maximum flexibility. They reliably detect objects that are traveling at high speed, small and flat objects, and jet-black or shiny objects at sensing ranges between 5 cm and 4 m, including at large detection angles. The WTT2SL, WTT4SL, WTT12L, WTT190L and WTT280L variants of the photoelectric sensors are designed to meet different requirements and provide the ideal solution to overcome any challenge

Applications


Empty bay and clearance detection
Rapid counting in the packaging industry
Precise edge detection in the timber industry
Quality control for the automotive industry and its parts suppliers
Handling and assembly
Loop control
Protecting doors and gates
Suitable for use on industrial vehicles, including AGVs

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links