SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 100 mm Detection Range
- RS Stock No.:
- 210-3673
- Mfr. Part No.:
- WTB8-P2111
- Brand:
- SICK
Subtotal (1 unit)*
£137.58
(exc. VAT)
£165.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.58 |
*price indicative
- RS Stock No.:
- 210-3673
- Mfr. Part No.:
- WTB8-P2111
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 5 mm → 100 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 3 Pin Connector | |
| Light Source | Red Light | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.0005 seconds | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Series | W8 | |
| Maximum Operating Temperature | +55°C | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 5 mm → 100 mm | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.0005 seconds | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
Series W8 | ||
Maximum Operating Temperature +55°C | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- CN
Overview
At a glance
Miniature housing with M3 threaded mounting holes
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Switching frequency up to 2 kHz
Stainless steel mounting bracket (1.4301/304) BEF-W100-A included with delivery
Your Benefit
Highly flexible design and operational capabilities due to precise background suppression
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
Quick and easy mounting due to the universally compatible M3 threaded mounting holes
The W8 is a high-quality, miniature photoelectric sensor family specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The series is comprised of the WTB8 photoelectric proximity sensor, the WL8 and WLG8 photoelectric retro-reflective sensor and the WSE8 photoelectric through-beam sensor. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.
Applications
A fast switching frequency optimizes production processes
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
All necessary accessories are included with delivery, decreasing installation and procurement costs
Application versatility due to sensitivity adjustments, light/dark switching and a variety of connection options
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Background Suppression Photoelectric Sensor 5 mm → 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 30 mm → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2 mm → 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 mm → 250 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 mm → 500 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 mm → 450 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 mm → 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 300 mm Detection Range

