Baumer Diffuse Photoelectric Sensor, Block Sensor, 120 mm Detection Range
- RS Stock No.:
- 210-0649
- Mfr. Part No.:
- FHDK 10P5110/S35A
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-0649
- Mfr. Part No.:
- FHDK 10P5110/S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 120 mm | |
| Output Type | PNP | |
| Electrical Connection | M8 4 Pin Connector | |
| Series | FHDK 10P | |
Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 120 mm | ||
Output Type PNP | ||
Electrical Connection M8 4 Pin Connector | ||
Series FHDK 10P | ||
- COO (Country of Origin):
- CH
The Baumer FHDK series diffuse sensor with background suppression used pulsed red LED light source and has connector M8 4-point connector. It used PNP transistor output and protected against reverse polarity and short circuit and available
Operating temperature -25 to +65 °C
Protection class IP 65
Protection class IP 65

