SICK Retroreflective Photoelectric Sensor, Block Sensor, 4 m Detection Range
- RS Stock No.:
- 205-5204
- Mfr. Part No.:
- WL9-3P3430
- Brand:
- SICK
Subtotal (1 unit)*
£133.76
(exc. VAT)
£160.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.76 |
*price indicative
- RS Stock No.:
- 205-5204
- Mfr. Part No.:
- WL9-3P3430
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Electrical Connection | Cable with connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP66, IP67, IP69K | |
| Response Time | 500 μs | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +60°C | |
| Series | W9 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type PNP | ||
Electrical Connection Cable with connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP66, IP67, IP69K | ||
Response Time 500 μs | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature +60°C | ||
Series W9 | ||
- COO (Country of Origin):
- DE
Overview
Precise detection of small objects and object features. Reliable for use in harsh industrial environments: The W9 photoelectric sensor family offers a wider range of solutions than ever before. It is a complete product family, including photoelectric proximity sensors as well as photoelectric retro-reflective sensors and through-beam photoelectric sensors. All sensors are equipped with the latest laser and LED technology, protected by a rugged VISTAL® housing – for even stronger mechanical resistance. The W9 range works using SICK's SIRIC® technology
optical and electromagnetic interference is effectively suppressed in any environment. With the addition of various connection, mounting and sensing options, the W9 sensor family is the ideal solution for a variety of application needs in the automation environment.
At a glance
Rugged VISTAL™ housing
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
PinPoint LED or laser
Photoelectric proximity sensor with sensing range of up to 800 mm
Photoelectric retro-reflective sensors with autocollimation optics
Through-beam photoelectric sensors with sensing ranges of up to 60 m
SIRIC technology
Connections: M8 and M12 male connector, cable as well as cable with male connector
M3 and M4 hole pattern
Your Benefit
Precise detection of small objects and object features
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
Detection of objects even through small openings
Less machine downtime due to stable VISTAL™ housing as well as the suppression of optical interference
The longest detection and sensing ranges in its class
Best-in-class background suppression for photoelectric proximity sensors
No blind spots, detection of shiny or transparent objects using photoelectric retro-reflective sensors
A wide variety of connection and mounting options
Highly visible light spot simplifies alignment
Applications
Transport of transparent objects
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Presence monitoring and counting process
Tool monitoring (in-die sensing)
Fiber break monitoring
Checking presence in an ultrasonic welding station
Precise edge detection on wafer carriers
End of spool detection of solar cell connector strings in stringer machine
Presence detection during bagging
Measuring the height of the paper stack
Paper tear monitor
Presence check for paper
Detection of paper edges
Leading edge detection and presence checking
Stack positioning
Sheet presence and punch monitoring
Sheet presence and position monitoring
Presence monitoring and counting process
Tool monitoring (in-die sensing)
Fiber break monitoring
Checking presence in an ultrasonic welding station
Precise edge detection on wafer carriers
End of spool detection of solar cell connector strings in stringer machine
Presence detection during bagging
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- SICK Retroreflective Photoelectric Sensor 400 mm Detection Range

