SICK Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

Subtotal (1 unit)*

£124.21

(exc. VAT)

£149.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.21

*price indicative

RS Stock No.:
205-5160
Mfr. Part No.:
HL18-P4A3BE
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69K

Response Time

500 μs

Series

SureSense

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Housing Material

Plastic

COO (Country of Origin):
US

Overview


The SureSense family of photoelectric sensors provides reliable detection of virtually any object in any environment. This versatility allows detection of the very basic to most difficult objects including black, shiny, transparent, varying color and more.
SureSense does this by providing best-in-class performance along with an extremely broad offering of sensing options, output types and advanced features. Plus, an intuitive signal strength light bar makes installation and troubleshooting easier than ever. All this cutting edge technology is built into a VISTAL™ housing, which is 9 times stronger than ABS housings.

At a glance


The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing

Your Benefit


Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use

Applications


Presence monitoring of pallets
Presence monitoring of pallets

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links