SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7 m Detection Range
- RS Stock No.:
- 205-5132
- Mfr. Part No.:
- VL180-2N42436
- Brand:
- SICK
Subtotal (1 unit)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.00 |
*price indicative
- RS Stock No.:
- 205-5132
- Mfr. Part No.:
- VL180-2N42436
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 7 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Response Time | 500 μs | |
| Housing Material | Plastic | |
| Series | V180-2 | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 7 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Response Time 500 μs | ||
Housing Material Plastic | ||
Series V180-2 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Overview
The V180-2 sensors are designed to provide the longest sensing range for proximity sensors. These low-cost cylindrical sensors are easy to use, easy to install and maintain saving installation time and maintenance costs. The V180-2 is available in either a plastic or metal housing. The bright red LED makes these sensors easy to align and set up, offering time-saving installation. Plus, the indication LEDs provide continuous signal strength information for quick and simple troubleshooting.
The V180-2 provides an economical solution for universal applications, such as product detection and machine positioning in packaging, general manufacturing automation, material handling and warehousing systems.
The V180-2 provides an economical solution for universal applications, such as product detection and machine positioning in packaging, general manufacturing automation, material handling and warehousing systems.
At a glance
Low-cost M18 housing sensor on the market
Long sensing distances: 100 mm, 400 mm, 800 mm (proximity sensor), 300 mm (proximity sensor with BGS), 6 m (retro-reflective sensor) and 20 m (through-beam sensor)
Bright power and signal LEDs with 360° visibility
Wide product portfolio solves a broad range of applications
High switching frequencies up to 1000 Hz
Available in a metal housing for applications in harsh environments
Optical axis selectively axial or radial (90°)
Long sensing distances: 100 mm, 400 mm, 800 mm (proximity sensor), 300 mm (proximity sensor with BGS), 6 m (retro-reflective sensor) and 20 m (through-beam sensor)
Bright power and signal LEDs with 360° visibility
Wide product portfolio solves a broad range of applications
High switching frequencies up to 1000 Hz
Available in a metal housing for applications in harsh environments
Optical axis selectively axial or radial (90°)
Your Benefit
Cost-effective cylindrical M18 sensor lowers installation costs
Brightly lit red emitter LED simplifies alignment and saves mounting time
Bright status display with 360° visibility enables quick and easy troubleshooting and thus reduces maintenance costs and time
The flat, smooth front screen reduces the accumulation of dust and dirt. This ensures reliable operation and reduces both maintenance and costs
Brightly lit red emitter LED simplifies alignment and saves mounting time
Bright status display with 360° visibility enables quick and easy troubleshooting and thus reduces maintenance costs and time
The flat, smooth front screen reduces the accumulation of dust and dirt. This ensures reliable operation and reduces both maintenance and costs
Applications
Edge guiding
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 50 mm → 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5.5 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 7 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 5.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7 m Detection Range

