SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 3.7 m Detection Range
- RS Stock No.:
- 205-5117
- Mfr. Part No.:
- VL18-3F3640
- Brand:
- SICK
Subtotal (1 unit)*
£86.47
(exc. VAT)
£103.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.47 |
*price indicative
- RS Stock No.:
- 205-5117
- Mfr. Part No.:
- VL18-3F3640
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 3.7 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Response Time | 2 ms | |
| Series | V18 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 3.7 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Response Time 2 ms | ||
Series V18 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- IT
Overview
The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.
Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.
At a glance
Photoelectric sensor family in a cylindrical M18 housing
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options
Your Benefit
Simple, standardized design ensures easy mounting, alignment and replacement
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 50 mm → 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 mm → 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.05 → 3.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 100 mm → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 mm → 3.5 m Detection Range

