SICK Retroreflective Photoelectric Sensor, Block Sensor, 22 m Detection Range
- RS Stock No.:
- 205-5085
- Mfr. Part No.:
- WL24-2B230
- Brand:
- SICK
Subtotal (1 unit)*
£186.31
(exc. VAT)
£223.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.31 |
*price indicative
- RS Stock No.:
- 205-5085
- Mfr. Part No.:
- WL24-2B230
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 22 m | |
| Output Type | PNP | |
| Electrical Connection | Terminal Block | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Response Time | 500 μs | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Series | W24-2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 22 m | ||
Output Type PNP | ||
Electrical Connection Terminal Block | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Response Time 500 μs | ||
Housing Material Metal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Series W24-2 | ||
- COO (Country of Origin):
- DE
Overview
The W24 features a rugged metal housing that has passed IP 69K testing, which ensures reliability in harsh industrial conditions. These sensors are highly resistant to ambient light and offer a very long sensing range with a high operating reserve. As a result, there are optional a standard front lens heating or a high-power front lens heating versions, similar to automotive rear window defrost, for use in environments with extreme temperatures fluctuation. An alarm output option enables early detection of contamination, reducing downtime that results from contamination interruptions. Variants with DC voltage and universal voltage DC/AC and multiple connectivity options provide additional flexibility within the W24 family.
The sensors are conform with the 2G category for explosive zones, which enhances their range of applications even further.
The sensors are conform with the 2G category for explosive zones, which enhances their range of applications even further.
At a glance
Robust die-cast zinc housing with IP 69K protection class
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signaling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Operating elements protected by a hood
High ambient light immunity of the proximity sensors
Switchable: PNP/NPN and light/dark switching
DC or AC/DC type with UL approval
Optional: test input, time delays, contamination signaling at the alarm output, and front-screen heating, also available in a high-power version
M12 male connector or M16 screw connection: rotatable through 90°
Your Benefit
Rugged metal housing that has passed IP 69K testing offers reliability and a long service life
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
Immune to ambient light and crosstalk, which improves detection security
Long-range retro-reflective and through-beam versions have a very high operating reserve, which ensures reliable operation even when if sensor is contaminated
Ensuring reliable operation in environments with temperatures fluctuation due to standard or high-power front lens heating (prevention and reduction of condensation water on the front lens)
Variants with DC voltage and universal AC/DC voltage provide installation flexibility
Applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 22000 mm Detection Range
- SICK Retroreflective Photoelectric Sensor 0.03 m → 22 m Detection Range
- SICK Retroreflective Photoelectric Sensor 30 mm → 22 m Detection Range

