SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
- RS Stock No.:
- 205-4991
- Mfr. Part No.:
- GL10-R9811
- Brand:
- SICK
Subtotal (1 unit)*
£142.36
(exc. VAT)
£170.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.36 |
*price indicative
- RS Stock No.:
- 205-4991
- Mfr. Part No.:
- GL10-R9811
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 12 m | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 240V | |
| Terminal Type | 5 Pin Connector | |
| Light Source | PinPoint LED | |
| IP Rating | IP67 | |
| Response Time | 10 ms | |
| Minimum Operating Temperature | -30°C | |
| Series | G10 | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 12 m | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Terminal Type 5 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Response Time 10 ms | ||
Minimum Operating Temperature -30°C | ||
Series G10 | ||
Maximum Operating Temperature +60°C | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- MY
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 12 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.15 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 10 m, 0.15 → 12 m Detection Range
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key

