SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 7.2 m, PNP, IP67
- RS Stock No.:
- 205-4805
- Mfr. Part No.:
- GRL18S-P1336
- Brand:
- SICK
Subtotal (1 unit)*
£58.29
(exc. VAT)
£69.95
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £58.29 |
*price indicative
- RS Stock No.:
- 205-4805
- Mfr. Part No.:
- GRL18S-P1336
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | 3-Pin Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Pin Point LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | EMC EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498 | |
| Response Time | 500μs | |
| Mount Type | Screw | |
| Series | GR18S | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| Detection Range | 7.2 m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type 3-Pin Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Pin Point LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals EMC EN 60947-5-2, UL File No. NRKH.E348498 & NRKH7.E348498 | ||
Response Time 500μs | ||
Mount Type Screw | ||
Series GR18S | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
Detection Range 7.2 m | ||
- COO (Country of Origin):
- MY
Overview
The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family's features. One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.
At a glance
Low-cost cylindrical M18 sensor with extra short housing
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating
Your Benefit
Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Applications
Monitoring of sheet rejects
Part detection in the robot gripper
Occupied load carrying unit on the shuttle
Detecting waste bags
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 7.2 m IP67
- SICK Retroreflective Photoelectric Sensor 7.2 m IP67
- SICK Retroreflective Photoelectric Sensor 7.2 m IP67 IP69K
- SICK Retroreflective Photoelectric Sensor 7.2 m IP67
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m IP67
- SICK Retroreflective Photoelectric Sensor 7.2 m IP67 IP69K
- SICK Retroreflective Photoelectric Sensor 0.03 → 7.2 m IP67 IP69K
- SICK Retroreflective Photoelectric Sensor 60 mm → 6 m IP67