SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 10 m Detection Range
- RS Stock No.:
- 201-1503
- Mfr. Part No.:
- WLA16P-1H162100A00
- Brand:
- SICK
Subtotal (1 unit)*
£165.30
(exc. VAT)
£198.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.30 |
*price indicative
- RS Stock No.:
- 201-1503
- Mfr. Part No.:
- WLA16P-1H162100A00
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Polarised Retro Reflection | |
| Detection Range | 10 m | |
| Output Type | NPN, PNP, PUSH/PULL | |
| Electrical Connection | Cable | |
| Interface | IO-Link | |
| Series | W16 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Polarised Retro Reflection | ||
Detection Range 10 m | ||
Output Type NPN, PNP, PUSH/PULL | ||
Electrical Connection Cable | ||
Interface IO-Link | ||
Series W16 | ||
- COO (Country of Origin):
- DE
The Sick photoelectric retro-reflective sensor uses autocollimation detection method. Visible red light is used and housing is in rectangular in shape. It has response time less than or equal to 500 μs.
Average service life is 100,000 h at +25 °C temperature
Output type is in switching output or IO-Link output mode
Output type is in switching output or IO-Link output mode
Related links
- SICK Polarised Retro Reflection Photoelectric Sensor 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 10 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 19 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 5 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 18 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 14 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 18 m Detection Range

