- RS Stock No.:
- 198-930
- Mfr. Part No.:
- XUK0ARCTL10
- Brand:
- Telemecanique Sensors
9 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£182.51
(exc. VAT)
£219.01
(inc. VAT)
Units | Per unit |
1 - 4 | £182.51 |
5 + | £175.13 |
- RS Stock No.:
- 198-930
- Mfr. Part No.:
- XUK0ARCTL10
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Compact plastic body 50 x 50
"Multi-mode detection" with precise intuitive adjustment.
Range extended using an additional light source (accessory for direct beam).
Programmable N/O / N/C switching.
Connection: pre-wiring or snap-on receptacle.
Programmable via 4 operating modes.
Range extended using an additional light source (accessory for direct beam).
Programmable N/O / N/C switching.
Connection: pre-wiring or snap-on receptacle.
Programmable via 4 operating modes.
Specifications
Attribute | Value |
---|---|
Sensor Style | Compact |
Detection Type | Multimode |
Detection Range | 280 mm → 30 m |
Output Type | Relay |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 3 A |
Response Time | <25 ms |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
- RS Stock No.:
- 198-930
- Mfr. Part No.:
- XUK0ARCTL10
- Brand:
- Telemecanique Sensors