Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
- RS Stock No.:
- 195-1787
- Mfr. Part No.:
- XUB5BPANL5
- Brand:
- Telemecanique Sensors
- RS Stock No.:
- 195-1787
- Mfr. Part No.:
- XUB5BPANL5
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 600 mm | |
| Output Type | NO, PNP | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 24V, 36V | |
| Terminal Type | Cable 5 m | |
| Light Source | LED | |
| IP Rating | IP65, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 1 ms | |
| Mounting Type | Cable Mount | |
| Maximum Operating Temperature | +55°C | |
| Housing Material | Nickel Plated Brass | |
| Series | XUB | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 600 mm | ||
Output Type NO, PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V, 36V | ||
Terminal Type Cable 5 m | ||
Light Source LED | ||
IP Rating IP65, IP67 | ||
Maximum Current 100 mA | ||
Response Time 1 ms | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +55°C | ||
Housing Material Nickel Plated Brass | ||
Series XUB | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- ID
Photo Electric Sensor - XUB - Diffuse - SN 0.6M - 12..24VDC - Cable 5M

