- RS Stock No.:
- 189-2149
- Mfr. Part No.:
- XUM9ANSBM8
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 189-2149
- Mfr. Part No.:
- XUM9ANSBM8
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
Product Details
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Reflex SN 5m Npn Connector M8
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Polarised Reflex |
Detection Range | 5 m |
Output Type | NPN |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24 V, 26.4 V |
Terminal Type | M8 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 14 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |
Series | OsiSense XU |
Mounting Type | Threaded |
Maximum Operating Temperature | +55°C |