Baumer Retroreflective Photoelectric Sensor, Block Sensor, 5.5 m Detection Range IO-LINK

RS Stock No.:
144-3580
Mfr. Part No.:
O500.RP.T-11157351
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5.5 m

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Communication Protocol

IO-LINK

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

35 mA

Response Time

<0.25 ms

Interface

IO-Link

Housing Material

Plastic

Maximum Operating Temperature

+60°C

Series

O500

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Standards Met

CE, cULus

COO (Country of Origin):
CH

O500 Series Rectangular Photoelectric Sensors


The O500 series from Baumer offers a range of robust rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O500 range also features an advanced ’qTeach’ programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O500 which is ideal for exact positioning and small part detection.

Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED