Baumer Background Suppression Photoelectric Sensor, Block Sensor, 60 → 400 mm Detection Range IO-LINK
- RS Stock No.:
- 144-3579
- Mfr. Part No.:
- O500.GP-11125079
- Brand:
- Baumer
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-3579
- Mfr. Part No.:
- O500.GP-11125079
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 60 → 400 mm | |
| Output Type | PUSH/PULL | |
| Electrical Connection | M12 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Communication Protocol | IO-LINK | |
| Terminal Type | 4 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 40 mA | |
| Interface | IO-Link | |
| Response Time | <0.49 ms | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Cable Mount | |
| Series | O500 | |
| Standards Met | CE, cULus | |
Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 60 → 400 mm | ||
Output Type PUSH/PULL | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 40 mA | ||
Interface IO-Link | ||
Response Time <0.49 ms | ||
Housing Material Plastic | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Cable Mount | ||
Series O500 | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- CH
O500 Series Rectangular Photoelectric Sensors
The O500 series from Baumer offers a range of robust rectangular photoelectric sensors suitable for use with in industrial environments with an IP67 rating of ingress protection. The body of the sensor features highly visible LED from all angles along with flexible mounting holes. The O500 range also features an advanced qTeach programmable operation as well as an innovative QR code printed on the body, for simple and direct online access to operating instructions and datasheets. Baumer's 'Pin Point' LED technology is also used with in the O500 which is ideal for exact positioning and small part detection.
Clearly visible LED indicator
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED
Innovative QR code printed on housing
Advanced 'qTeach' operation
Flexible fastening through mounting holes
Baumer 'Pin Point' LED

