- RS Stock No.:
- 136-5789
- Mfr. Part No.:
- OR18.EL-PV1P.7BO OR18.TL-ZZZP.7BCV
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 136-5789
- Mfr. Part No.:
- OR18.EL-PV1P.7BO OR18.TL-ZZZP.7BCV
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OR18.EL/TL Series Through Beam Laser Sensors
Baumer OR18.EL/TL through beam laser photoelectric sensors offer a high sensing distance laser light source in a robust compact design. The robust and resistant housing provides effective and reliable use in industrial environments. OR18 sensors combine functionality with simple and reliable handling for demanding applications in the packaging, installation and handling technology industries.
Feature and Benefits
M18 Brass nickel platedl housing
Laser class 1 sensors for detection of small objects
Sensitivity adjustable via potentiometer
Sensing range up to 55 m
Compact design
IP67 Rated
Note
Supplied as an Emitter and Receiver Pair
Baumer Photoelectric Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Threaded |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 40 (No Load) mA |
Response Time | <1 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Plastic |
Series | OR18 |
Standards Met | CE, cULus |
- RS Stock No.:
- 136-5789
- Mfr. Part No.:
- OR18.EL-PV1P.7BO OR18.TL-ZZZP.7BCV
- Brand:
- Baumer