Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor, 3 m Detection Range IO-LINK

Subtotal (1 unit)*

£64.60

(exc. VAT)

£77.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.60

*price indicative

RS Stock No.:
134-8369
Mfr. Part No.:
42EF-P2MPB-Y4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

4 Pin Connector

Switching Mode

Light / Dark switching

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

4 Pin Pico Quick Disconnect

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Interface

IO-Link

Response Time

1 ms

Mounting Type

Cable Mount, Threaded

Minimum Operating Temperature

-25°C

Series

42EF

Housing Material

Polymer

Maximum Operating Temperature

+70°C

Standards Met

CE, CSA, IEC 947-5-2, NEMA 3R, NEMA 4X, NEMA 6P, UL

COO (Country of Origin):
DO

Bulletin 42EF RightSight Miniature Photoelectric Sensors


Allen Bradley 42EF RightSight series photoelectric sensors are designed for light to medium level industrial use. The 42EF sensors take many of the features of larger solutions and put them in a smaller, more adaptable package to deliver excellent detection capabilities where size and shape matter. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

1200 psi washdown ratings

Available in 12 V dc to.24 V dc and universal AC-DC supply versions

360° visible indicators

Universal 18 mm mounting at base and nose

Short circuit protection

Allen Bradley Photoelectric Sensor, Retroreflective Detection Type, 100mA Maximum Current - 42EF-P2MPB-Y4


Use this photoelectric sensor from Rockwell Automation's Allen Bradley range to sense the absence or presence of an object in your industrial application. It supports the IO-Link communication protocol, which makes it easy to send data from the device to your control system. A robust and corrosion-resistant polymer housing gives it longevity in harsh environments and humid settings. The unit takes up minimal space as its transmitter and receiver are located in the same housing. LED optical technology allows for clear status indication during setup, operation and troubleshooting. You can use a sensor like this in automated packaging applications.

Features & Benefits


• Sensor heartbeat communicates faulty wiring or failure to your PLC to ensure reliable operation
• Visible LED beam makes alignment easy
• Process data map lets you choose what information is sent to a PLC as your process data parameters
• Long detection range of 3m suits bigger setups

Standards and Certifications


• CE
• CSA
• NEMA
• RoHS
• IEC
• UL

Is this sensor protected against short circuits?


Yes, this sensor has integral short-circuit protection, which helps to minimise the risk of electrical faults causing damage to it.

Related links