Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 24 m Detection Range

Image representative of range

Subtotal (1 unit)*

£143.85

(exc. VAT)

£172.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.85

*price indicative

RS Stock No.:
640-607
Mfr. Part No.:
PRK46C.1/4P-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.1 → 24 m

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated


The Leuze Polarized retro-reflective photoelectric sensor designed for long-range object detection in industrial environments. It uses a red LED light source and operates on the reflection principle, detecting objects with the help of a reflector. With a rugged plastic housing and IP67/IP69K protection, it’s built to withstand harsh conditions.

Dual PNP outputs for light switching and dark switching
Fast response time of 1 ms with 500 Hz switching frequency
Adjustable sensitivity
Operates in temperatures from -40 °C to +60 °C


RS-485 Line Drivers and Receivers

Related links