Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0.005 → 0.45 m Detection Range
- RS Stock No.:
- 616-502
- Mfr. Part No.:
- HT3C/4P-200-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£150.15
(exc. VAT)
£180.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.15 |
*price indicative
- RS Stock No.:
- 616-502
- Mfr. Part No.:
- HT3C/4P-200-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.005 → 0.45 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.005 → 0.45 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The Leuze Diffuse reflection sensor with background suppression, designed to detect objects reliably by distinguishing them from their backgrounds. It operates on the diffuse reflection principle, emitting red light with a wavelength of 650 nm. The sensor features a PNP output and offers selectable light-on or dark-on modes. It is equipped with reverse polarity protection and pulsed short circuit protection, ensuring durability and reliability in various industrial applications.
IP67 and IP69K protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 4.5 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range IO-LINK
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.002 → 0.4 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.6 m Detection Range

