Leuze Reflection Photoelectric Sensor, Rectangular Sensor, 0 → 2 m Detection Range
- RS Stock No.:
- 616-500
- Mfr. Part No.:
- PRK3CL1.A3/4T-M8
- Brand:
- Leuze
Subtotal (1 unit)*
£246.75
(exc. VAT)
£296.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.75 |
*price indicative
- RS Stock No.:
- 616-500
- Mfr. Part No.:
- PRK3CL1.A3/4T-M8
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Reflection | |
| Detection Range | 0 → 2 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Reflection | ||
Detection Range 0 → 2 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MY
The Leuze Photoelectric sensor uses a red LED light source and operates on the reflection principle to detect objects by sensing the reflected light. It features an LED display for clear status indication and is built with an IP67-rated enclosure, making it dust-tight and protected against temporary water immersion. Designed for reliable performance in harsh environments, this sensor is ideal for precise and durable object detection in industrial applications.
IP67 protection rated
It is cUL US approved
IEC 60947 5 2 standards
It is cUL US approved
IEC 60947 5 2 standards
Related links
- Leuze Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Leuze Reflection Photoelectric Sensor 0.05 → 8 m Detection Range
- Leuze Reflection Photoelectric Sensor 0.1 → 16 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.006 → 0.42 m Detection Range

