RS PRO Background Suppression Photoelectric Sensor, Square Sensor, 0.2 → 5cm Detection Range
- RS Stock No.:
- 555-949
- Brand:
- RS PRO
Subtotal (1 unit)*
£28.23
(exc. VAT)
£33.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.23 |
*price indicative
- RS Stock No.:
- 555-949
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 0.2 → 5 cm | |
| Output Type | PNP | |
| Electrical Connection | 4 Pin Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 0.2 → 5 cm | ||
Output Type PNP | ||
Electrical Connection 4 Pin Connector | ||
- COO (Country of Origin):
- CN
RS PRO Photoelectric Sensor, Universal Housing, IP67
The RS PRO Photoelectric Sensor is designed for precise detection tasks in industrial environments. With its universal housing, it serves as an ideal replacement for a wide range of sensor types, offering flexibility and reliability. Its robust construction and IP67 rating make it suitable for harsh conditions, ensuring consistent performance.
Features and Benefits
Universal Housing: An ideal replacement for a wide range of sensor types, providing versatility in application.
IP67 Rating: Suitable for harsh environments, ensuring durability and protection against dust and water.
Large Knob Design: Convenient and fast adjustment of detection distance, enhancing user efficiency.
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy and reliability.
IP67 Rating: Suitable for harsh environments, ensuring durability and protection against dust and water.
Large Knob Design: Convenient and fast adjustment of detection distance, enhancing user efficiency.
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy and reliability.
Applications
Industrial automation
Material handling
Packaging machinery
Assembly lines
Material handling
Packaging machinery
Assembly lines
Additional Information
Standards Met: CE
Interface: M8 4-Pin Connector
Detection Type: Background Suppression
Output Type: PNP
Electrical Connection: Cable
Maximum DC Voltage: 30 V
Interface: M8 4-Pin Connector
Detection Type: Background Suppression
Output Type: PNP
Electrical Connection: Cable
Maximum DC Voltage: 30 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

