RS PRO Background Suppression Photoelectric Sensor, Square Sensor, 0.2 → 5cm Detection Range
- RS Stock No.:
- 555-947
- Brand:
- RS PRO
Subtotal (1 unit)*
£27.09
(exc. VAT)
£32.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.09 |
*price indicative
- RS Stock No.:
- 555-947
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 0.2 → 5 cm | |
| Output Type | PNP | |
| Electrical Connection | PVC Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 0.2 → 5 cm | ||
Output Type PNP | ||
Electrical Connection PVC Cable | ||
- COO (Country of Origin):
- CN
RS PRO Small Square Photoelectric Sensor, IP67, Red Light
The RS PRO Small Square Photoelectric Sensor is designed for precise detection tasks in industrial environments. Utilising red light technology, it offers reliable background suppression, making it ideal for detecting high light objects. Its robust design ensures durability in harsh conditions, providing consistent performance.
Features and Benefits
Universal Housing: An ideal replacement for a wide range of sensor types, offering versatility in application.
IP67 Rating: Suitable for harsh environments, ensuring protection against dust and water ingress.
Large Knob Design: Convenient and fast adjustment of distance, enhancing ease of use.
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy.
IP67 Rating: Suitable for harsh environments, ensuring protection against dust and water ingress.
Large Knob Design: Convenient and fast adjustment of distance, enhancing ease of use.
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy.
Applications
Manufacturing
Automation systems
Material handling
Packaging industries
Automation systems
Material handling
Packaging industries
Additional Information
Standards Met: CE certified, ensuring compliance with European safety standards.
Interface: M8 4-Pin Connector for secure and reliable connections.
Housing Material: Made from durable ABS and polycarbonate for long-lasting use.
Interface: M8 4-Pin Connector for secure and reliable connections.
Housing Material: Made from durable ABS and polycarbonate for long-lasting use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

