RS PRO Background Suppression Photoelectric Sensor, Square Sensor, 0.2 → 5cm Detection Range

Subtotal (1 unit)*

£28.23

(exc. VAT)

£33.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.23

*price indicative

RS Stock No.:
555-946
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

0.2 → 5 cm

Output Type

NPN

Electrical Connection

4 Pin Connector

COO (Country of Origin):
CN

RS PRO Photoelectric Sensor, Square, IP67, Red Light


The RS PRO Photoelectric Sensor is a compact and versatile solution designed for precise detection tasks in industrial environments. With its robust construction and advanced features, it is ideal for applications requiring reliable object detection and background suppression.

Features and Benefits


Universal Housing: An ideal replacement for a wide range of sensor types, offering flexibility in various applications
IP67 Rating: Suitable for harsh environments, ensuring durability and long-term performance
Large Knob Design: Convenient and fast adjustment of detection distance, enhancing usability
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy

Applications


Manufacturing
Automation systems
Material handling
Packaging

Additional Information


Standards Met: CE
Interface: M8 4-Pin Connector
Detection Type: Background Suppression
Output Type: NPN
Electrical Connection: Cable
Maximum DC Voltage: 30 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.