RS PRO Background Suppression Photoelectric Sensor, Square Sensor, 0.2 → 5cm Detection Range

Subtotal (1 unit)*

£27.09

(exc. VAT)

£32.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 999,999,979 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.09

*price indicative

RS Stock No.:
555-944
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

0.2 → 5 cm

Output Type

NPN

Electrical Connection

PVC Cable

COO (Country of Origin):
CN

RS PRO Small Square Photoelectric Sensor, IP67, Red Light


This RS PRO Small Square Photoelectric Sensor is designed for precise detection tasks with a focus on background suppression. It offers reliable performance in various industrial environments, making it an ideal choice for applications requiring accurate object detection. The sensor's compact design and robust construction ensure durability and ease of installation.

Features and Benefits


Universal Housing: An ideal replacement for a wide range of sensor types, providing versatility in application.
IP67 Rating: Suitable for harsh environments, ensuring protection against dust and water ingress.
Large Knob Design: Convenient and fast adjustment of detection distance, enhancing user efficiency.
Small Detection Blind Zone: Suitable for the detection of high light objects, improving accuracy and reliability.

Applications


- Manufacturing
- Automation systems
- Packaging machinery
- Material handling

Additional Information


Standards Met: CE
Interface: M8 4-Pin Connector
Output Type: NPN
Detection Range: 0.2 to 5 cm
Electrical Connection: Cable with screw terminal type

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.