Omron Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 469-993
- Mfr. Part No.:
- E3ZD81
- Brand:
- Omron
Subtotal (1 unit)*
£251.97
(exc. VAT)
£302.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £251.97 |
*price indicative
- RS Stock No.:
- 469-993
- Mfr. Part No.:
- E3ZD81
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Rectangular | |
Detection Type | Diffuse Reflective | |
Detection Range | 100 mm | |
Output Type | PNP | |
Electrical Connection | Pre Wired | |
Switching Mode | Dark Switching | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Pre Wired | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- ID
The TE Connectivity Photoelectric sensors feature a mechanical and optical axis offset of less than ±2.5°, simplifying optical axis adjustment. Additionally, they provide high stability through a unique algorithm that prevents interference from external light sources.
Complete Compliance with the EU's RoHS Directive
Sensor Protection against Incorrect Wiring
Sensor Protection against Incorrect Wiring