SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.005 → 30 m Detection Range IO-LINK
- RS Stock No.:
- 445-870
- Mfr. Part No.:
- GTB20G-QLRC116GZZZZ3ZZZZZZZZZ1 / 1122945
- Brand:
- SICK
Subtotal (1 unit)*
£213.57
(exc. VAT)
£256.28
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 19 January 2026
Units | Per unit |
|---|---|
| 1 + | £213.57 |
*price indicative
- RS Stock No.:
- 445-870
- Mfr. Part No.:
- GTB20G-QLRC116GZZZZ3ZZZZZZZZZ1 / 1122945
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0.005 → 30 m | |
| Output Type | Push Pull | |
| Electrical Connection | 4-pin, 315 mm, Cable With M12 Male Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M12 Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 1.67 ms | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | ABS/PMMA, Plastic | |
| Mounting Type | PCB Mount | |
| Series | 1122945 | |
| Standards Met | CE Certified, UL Certified | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.005 → 30 m | ||
Output Type Push Pull | ||
Electrical Connection 4-pin, 315 mm, Cable With M12 Male Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 1.67 ms | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -30°C | ||
Housing Material ABS/PMMA, Plastic | ||
Mounting Type PCB Mount | ||
Series 1122945 | ||
Standards Met CE Certified, UL Certified | ||
Thread Size M12 | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Your Benefit
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Applications
Presence detection at induction lines and transfer points
Skid detection at the lifter exit
Mobility and outdoor automation:
Checking for objects present in the transfer area and gap monitoring on a lift
Protrusion monitoring before storage
Detecting the presence of objects on the baggage claim carousel
Automotive:
Skid detection at the lifter exit
Note
Related links
- SICK Retroreflective Photoelectric Sensor 0.005 → 30 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4 → 250 mm Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0.005 → 30 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 11 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 18 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 20 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range IO-LINK

