SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.005 → 30 m Detection Range IO-LINK

Subtotal (1 unit)*

£197.08

(exc. VAT)

£236.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.08

*price indicative

RS Stock No.:
445-867
Mfr. Part No.:
GTB20M-3CSD1160ZZZZ3ZZZZZZZZZ1 / 1120797
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.005 → 30 m

Output Type

Push Pull

Switching Mode

Light / Dark switching

Electrical Connection

4-pin, 315 mm, Cable With M12 Male Connector

Communication Protocol

IO-LINK

Maximum DC Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1.67 ms

Housing Material

ABS/PMMA, Plastic

Series

1120797

Minimum Operating Temperature

-30°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+60°C

Standards Met

CE Certified, UL Certified

Thread Size

M12

COO (Country of Origin):
MY

Overview


The G20 sensors enable reliable object detection over longer distances and are particularly well-suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The additional front LED and the rotary switches facilitate commissioning and operational checks.

The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are available in the same design and with different mechanical mounting options.

At a glance


Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay

Your Benefit


Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation

Applications


Logistics:
Presence detection at induction lines and transfer points
Skid detection at the lifter exit
Mobility and outdoor automation:
Checking for objects present in the transfer area and gap monitoring on a lift
Protrusion monitoring before storage
Detecting the presence of objects on the baggage claim carousel
Automotive:
Skid detection at the lifter exit

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links