SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 20 → 150 mm Detection Range IO-LINK

Subtotal (1 unit)*

£287.82

(exc. VAT)

£345.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.82

*price indicative

RS Stock No.:
445-852
Mfr. Part No.:
WTF12L-1H162220A00ZDZZZZZZZZZ1 / 1126062
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

20 → 150 mm

Output Type

NPN

Electrical Connection

2 m, 4-Wire, Cable

Switching Mode

Dark Switching

Maximum DC Voltage

30V

Communication Protocol

IO-LINK

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP69

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

PCB Mount

Maximum Operating Temperature

+60°C

Series

1126062

Housing Material

ABS/PMMA, Plastic

Minimum Operating Temperature

-30°C

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
DE

Overview


The W12 photoelectric sensors can be used nearly anywhere for exact object detection in demanding environments. Whether you are working with lasers, infrared light or LEDs – the photoelectric proximity sensors, photoelectric retro-reflective sensors and through-beam photoelectric sensors are suitable for a wide range of applications. The sensors are insensitive to shocks and vibrations thanks to their zinc die cast housing. IO-Link and BluePilot allow for fast and simple parameterization.

Numerous functions such as background or foreground suppression ensure extremely reliable detection of transparent or very dark objects and make the W12 resistant to interference. Condition-based maintenance based on sensor and diagnostic data reduces costs and increases efficiency.

At a glance


Precise autocollimation optics
Light sources: laser, PinPoint LED, infrared light
MultiMode function
Line-shaped light spot for detecting perforated objects
ApplicationSelect mode available
IO-Link and BluePilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing

Your Benefit


Universal application possibilities thanks to MultiMode function
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to ApplicationSelect mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with BluePilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology

Applications


Consumer goods:
Stack positioning
Leading edge detection and presence checking
Sheet presence and punch monitoring
Quality control of sweets
Paper tear monitor
Detection of flat products on conveyor belts
Detection of paper edges
Detection of reflective and uneven packaging
Flexible configuration of the sensor for different packaging
Presence check for paper
Identifying stacks
Sheet presence and position monitoring
Detection of beverage containers on multi-lane conveyor belts
Recording paper roll diameter
Flexible sensor adjustment for the detection of transparent objects

Electronics:
Accurate wafer mapping in magazines

Machines and materials:
Integrated placement analysis
Checking the presence and position of trays
Automated part infeed and outfeed
Identification of direct-marked 2D codes
Detection of small punch holes in metal plates
Positioning of the sheet pallet
Presence monitoring at the hot roller table under demanding ambient conditions
Detection of very small mounting parts
Integrated speed and length measurement for sawmill applications
Board detection
Cutting protruding edges
Component detection in a crossbar robot
Inline quality control of injection molded parts
Type check for bodyparts
Collision prevention at robot grippers
Robot guidance for installation of windshields
Accurate wafer mapping in magazines

Logistics:
Monitoring of sorter tipping
Speed measurement with Smart Sensors
Component detection in a crossbar robot
Positioning of the sheet pallet
Fine positioning of the x and y axes in the driving and lifting unit
Measurement of object lengths and gaps between objects
Dynamic measurement of gaps between objects with Smart Sensor Solutions

Automotive:
Component detection in a crossbar robot
Loop control:loop measurement
Type check for bodyparts
Collision prevention at robot grippers
Robot guidance for installation of windshields
Presence and type checking for seat underframe components

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.