SICK Retroreflective Photoelectric Sensor, 0 → 40 m Detection Range

Subtotal (1 unit)*

£824.05

(exc. VAT)

£988.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£824.05

*price indicative

RS Stock No.:
445-779
Mfr. Part No.:
DT80-311111 / 1118113
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Type

Retroreflective

Detection Range

0 → 40 m

Output Type

NPN

Electrical Connection

4-Wire

Switching Mode

Light / Dark switching

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

PCB Mount

Series

1118113

Housing Material

ABS/PMMA, Plastic

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Standards Met

CE, cULus Listed

COO (Country of Origin):
MY

Overview


The Dx80 is a distance measurement sensor that combines long measuring ranges with outstanding precision. Our engineers have achieved this by selecting advanced materials and technology to create this cutting-edge sensor ready for the world . The DT80 provides unparalleled accuracy of +/- 2 mm at a maximum range of 80 m. Whether you’re a shop-floor architect, professional systems engineer or mobile machine enthusiast, our distance measurement sensor is the perfect tool for any project.

Its minimalistic design lets you effortlessly use it in confined spaces. And tough environmental conditions can’t harm it: This sensor is built to last.

At a glance


Accuracy of +/- 2 mm with a maximum resolution of 0.1 mm
Measuring ranges from 0.05 m up to 80 m on white and up to 14 m on black
IO-Link V1.1, analog and digital output
TFT color display and user-friendly menu navigation
Elegant metal housing in proven design
Protection class IP 65 and IP 67
Reusable existing accessories

Your Benefit


Highly accurate measurements boost the quality of your processes and saves precious resources
Long measurement range fulfills the needs of a variety of applications
Access to extensive sensor data thanks to IO-Link for efficient control of your processes
The icon-supported color display provides an intuitive user experience and makes commissioning straightforward
Immunity to ambient light and temperature changes ensures maximum performance in demanding environments.
The compact metal housing offers excellent options for integrating the sensor in confined installation situations

Applications


Metal, steel: monitoring of coiling/uncoiling
Automotive: quality control, robot gripper positioning
Industrial vehicles: height detection on forklifts
Consumer goods: position monitoring of molds
Mobile machines: telescopic arm length measurement on telehandlers
Port: container detection/positioning
Consumer goods:
Stack positioning
Positioning the paper stack
Measuring the height of the paper stack
Automotive:
Vertical positioning in the electrical overhead conveyor
Logistics:
Pallet handling with narrow aisle forklifts at great heights
Measurement of the fork lift height
Machines and materials:
Precise crane positioning for stackers and reclaimers
Detecting anode void
Vertical positioning of cranes in stock yards
Outdoor automation:
Measuring conveyor belt thickness
Aerial ladder positioning on aerial rescue trucks
Monitoring of the drill feed and drill speed
Vertical positioning of cranes in stock yards

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links