SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 40 m Detection Range
- RS Stock No.:
- 445-777
- Mfr. Part No.:
- AS30-MBM834I320A00000C000Z1Z / 1118222
- Brand:
- SICK
Subtotal (1 unit)*
£809.38
(exc. VAT)
£971.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £809.38 |
*price indicative
- RS Stock No.:
- 445-777
- Mfr. Part No.:
- AS30-MBM834I320A00000C000Z1Z / 1118222
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0 → 40 m | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | 4-Wire | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Mounting Type | PCB Mount | |
Housing Material | ABS/PMMA, Plastic | |
Series | 1118222 | |
Standards Met | CE, cULus Listed | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 40 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-Wire | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type PCB Mount | ||
Housing Material ABS/PMMA, Plastic | ||
Series 1118222 | ||
Standards Met CE, cULus Listed | ||
- COO (Country of Origin):
- DE
Overview
The AS30 array sensor operates on the proximity scanning principle. It detects even the slightest differences in grayscale values within the field-of-view. Positioning of, for example, a paper web based on the web edge or a contrast line is only one of many possible applications.
Widths, diameters, and gaps can also be detected. In reflector mode, the AS30 can even detect transparent materials.
At a glance
Teach-in of selected edges possible
Full color TFT display
Various operating modes for different applications
Core and Prime variant for different fields of application
Large measuring range of up to 165 mm
Sensing distance of 25 mm or 100 mm
Repeatability of up to 30 μm
Full color TFT display
Various operating modes for different applications
Core and Prime variant for different fields of application
Large measuring range of up to 165 mm
Sensing distance of 25 mm or 100 mm
Repeatability of up to 30 μm
Your Benefit
Higher reliability and more stable processes thanks to teach-in of contrast edges
TFT display for flexible configuration options and easy commissioning
Various operating modes provide the right defaults for every application
High repeatability of up to 30 μm
No fine positioning of the sensor required thanks to the large field of view of up to 165 mm
IO-Link and the SOPAS ET software ensure easy configuration
Efficient communication and predictive maintenance through smart sensor functionality
TFT display for flexible configuration options and easy commissioning
Various operating modes provide the right defaults for every application
High repeatability of up to 30 μm
No fine positioning of the sensor required thanks to the large field of view of up to 165 mm
IO-Link and the SOPAS ET software ensure easy configuration
Efficient communication and predictive maintenance through smart sensor functionality
Applications
Printing industry: positioning of sheets
Electronics and solar: edge guiding in battery production
Packaging industry: edge guiding, tear string detection
Machine construction: double layer detection, thickness measurement
Furniture industry: edge guiding for wide-belt sanding machines
Robotics: weld seam tracking
Consumer goods:
Sheet alignment to the print image
Stack positioning
Edge guiding
Measuring the height of the paper stack
Accurate edge guiding
Electronics:
Position control of electrode foil in stacking machines
Machines and motion:
Edge guiding in textile machines
Edge guiding
Automotive:
Edge guiding when inspecting tire edges
Electronics and solar: edge guiding in battery production
Packaging industry: edge guiding, tear string detection
Machine construction: double layer detection, thickness measurement
Furniture industry: edge guiding for wide-belt sanding machines
Robotics: weld seam tracking
Consumer goods:
Sheet alignment to the print image
Stack positioning
Edge guiding
Measuring the height of the paper stack
Accurate edge guiding
Electronics:
Position control of electrode foil in stacking machines
Machines and motion:
Edge guiding in textile machines
Edge guiding
Automotive:
Edge guiding when inspecting tire edges
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.