SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 40 mm Detection Range IO-LINK

Subtotal (1 unit)*

£199.83

(exc. VAT)

£239.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.83

*price indicative

RS Stock No.:
445-766
Mfr. Part No.:
GSE10-R3811 / 1064691
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 40 mm

Output Type

SPDT Relay

Electrical Connection

5-Wire, Cable

Switching Mode

Light / Dark switching

Maximum AC Voltage

240V

Communication Protocol

IO-LINK

Maximum DC Voltage

240V

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

10 μs

Series

1064691

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Housing Material

ABS/PMMA, Plastic

Mounting Type

PCB Mount

Standards Met

CE Certified, UL Certified

COO (Country of Origin):
MY

Overview


The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications.

The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications. Summary: The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.

At a glance


Long sensing ranges: 1,200 mm with background suppression

15 m on PL80A reflector
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds

Your Benefit


Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors

Applications


Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Consumer goods:
Detection of the pallet shuttle reference position
Logistics:
Leading edge detection on the conveying equipment
Presence detection at induction lines and transfer points
Positioning small load carriers
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Detection of the pallet shuttle reference position
Basic materials:
Monitoring access barriers
Machines and motion:
Positioning small load carriers
Mobility and outdoor automation:
Opening swing doors at the customs exit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Automotive:
Tire detection on the belt
Loop control: loop measurement
Tire detection in a conveying line

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links