SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 40 mm Detection Range IO-LINK
- RS Stock No.:
- 445-726
- Mfr. Part No.:
- GSE10-N4211 / 1088390
- Brand:
- SICK
Subtotal (1 unit)*
£109.08
(exc. VAT)
£130.90
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 25 November 2025
Units | Per unit |
---|---|
1 + | £109.08 |
*price indicative
- RS Stock No.:
- 445-726
- Mfr. Part No.:
- GSE10-N4211 / 1088390
- Brand:
- SICK
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 0 → 40 mm | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Male Connector M12 | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 240V | |
Communication Protocol | IO-LINK | |
Terminal Type | M12 Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 10 μs | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Series | 1088390 | |
Mounting Type | PCB Mount | |
Housing Material | ABS/PMMA, Plastic | |
Thread Size | M12 | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 40 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Male Connector M12 | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Communication Protocol IO-LINK | ||
Terminal Type M12 Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 10 μs | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Series 1088390 | ||
Mounting Type PCB Mount | ||
Housing Material ABS/PMMA, Plastic | ||
Thread Size M12 | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- MY
Overview
At a glance
PinPoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Consumer goods:
Detection of the pallet shuttle reference position
Logistics:
Leading edge detection on the conveying equipment
Presence detection at induction lines and transfer points
Positioning small load carriers
Protrusion monitoring at the load carrying unit
Height detection at the load carrying unit
Occupied load carrying unit
Detection of the pallet shuttle reference position
Basic materials:
Monitoring access barriers
Machines and motion:
Positioning small load carriers
Mobility and outdoor automation:
Opening swing doors at the customs exit
Height control on the conveyor belt
Monitoring the baggage drop
Monitoring doors, gates, and windows
Automotive:
Tire detection on the belt
Loop control: loop measurement
Tire detection in a conveying line