SICK Retroreflective Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£225.49

(exc. VAT)

£270.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.49

*price indicative

RS Stock No.:
445-689
Mfr. Part No.:
WTB4S-3F2265V / 1048208
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

M8 Connector

Interface Type

4-Pin, M8 Connector

Maximum DC Voltage

30V dc

Light Source

Pin Point LED

IP Rating

IP66, IP67, IP69

Minimum Operating Temperature

-30°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

CE Certified, UL Certified

Response Time

500μs

Hazardous Area Certification

No

Housing Material

ABS, Plastic, Polymethyl Methacrylate

Mount Type

PCB

Series

1048208

Thread Size

M8

Detection Range

4 → 500 mm

COO (Country of Origin):
DE

Overview


W4 miniature photoelectric sensors and photoelectric proximity sensors are the ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values.

Due to the selection of different designs, housing materials and light sources, the sensors are well-suited to countless applications and nearly any assembly situation. The profile is rounded out with an intuitive operating concept and intelligent diagnostic functions.

At a glance


Intelligent sensor performance for nearly any application

Housing available in either a “slim” or “flat” design

Optionally with VISTAL or stainless-steel housing

Light source: Laser red light, infrared or PinPoint LED

Smart Sensors with innovative monitoring and diagnostic functions

Intuitive operating concept

Your Benefit


Fault-free system operation thanks to rugged and reliable object detection

Space-saving assembly options and high flexibility in machine design thanks to different sizes

Wide range of application possibilities due to various housing materials

Solution for challenging detection tasks thanks to different light sources

Powerful process control and increased machine productivity

High user-friendliness thanks to quick and convenient commissioning and operation

Applications


Consumer goods:

Leading edge detection and presence checking

Detection and identification of 2D codes on test tubes

Sheet presence and punch monitoring

Feed monitoring of label films

Detection of the product at the oven outfeed

Paper tear monitor

Detection of paper edges

Presence monitoring of products during transfer into packaging

Reliable detection in harsh and hygienic environments

Positioning of hot glue nozzles

Detection of adhesive residue on reusable glass bottles

Presence check for paper

Sheet presence and position monitoring

Detection of flat and glossy packages on conveyor belts

Mounting system for use in a hygienic environment

Presence monitoring and counting process

Reliable, cost-effective detection of secondary packaging in harsh environments

Tears in transparent films

Equidistant infeed of products

Integrated object and gap measurement when feeding products

Logistics:

Fine positioning of the lifting unit

Overload detection in vertical storage systems

Reference positioning

Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device

Checking of storage space occupancy

Positioning of trays on a loader/unloader

Access protection with muting on belt conveyors

Protrusion detection at the shuttle

Detection, measurement, and positioning of the solar glass substrate

Checking presence and level monitoring in a vibratory bowl feeder

Electronics:

Intelligent position and deflection detection

Reliable detection on roller or chain link belts

Detection of solar wafers in harsh wafer production environments

Reliable detection of solar cells

Detection of bipolar plates (BPP)

Occupation checking of trays

Protrusion monitoring of solar glass substrates

Detection, measurement, and positioning of the solar glass substrate

Detection of solar wafers in harsh cell production environments

Intelligent occupancy detection of workpiece carriers

Angled detection of printed circuit boards

Detection of flat objects on conveyor belts

Length monitoring of deflectors with Smart Sensors

Positioning of trays on a loader/unloader

Reliable detection of objects with an uneven surface

Checking presence and level monitoring in a vibratory bowl feeder

Machines and materials:

Monitoring the material transportation

Access protection with muting on belt conveyors

Protrusion monitoring on the tray stack

Integrated speed and length measurement for sawmill applications

Fiber break monitoring for warp production

Reliable detection even of reflective safety vests

Reliable detection of objects with an uneven surface

Checking presence and level monitoring in a vibratory bowl feeder

Checking presence at the dispenser

Automotive:

Checking of storage space occupancy

Reliable detection of irregularly shaped printed circuit boards

Related links