SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.03 → 20 m Detection Range IO-LINK
- RS Stock No.:
- 445-635
- Mfr. Part No.:
- GLD20G-QLRC217GZZZZ3ZZZZZZZZZ1 / 1138030
- Brand:
- SICK
Subtotal (1 unit)*
£177.83
(exc. VAT)
£213.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £177.83 |
*price indicative
- RS Stock No.:
- 445-635
- Mfr. Part No.:
- GLD20G-QLRC217GZZZZ3ZZZZZZZZZ1 / 1138030
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0.03 → 20 m | |
Output Type | SPDT Relay | |
Electrical Connection | 2 m, 5-Wire, Cable | |
Switching Mode | Dark Switching | |
Maximum AC Voltage | 240V | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 240V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 15 μs | |
Mounting Type | PCB Mount | |
Series | 1138030 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -30°C | |
Housing Material | ABS/PMMA, Plastic | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.03 → 20 m | ||
Output Type SPDT Relay | ||
Electrical Connection 2 m, 5-Wire, Cable | ||
Switching Mode Dark Switching | ||
Maximum AC Voltage 240V | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 240V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 15 μs | ||
Mounting Type PCB Mount | ||
Series 1138030 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -30°C | ||
Housing Material ABS/PMMA, Plastic | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- MY
Overview
The G20 sensors enable reliable object detection over longer distances and are particularly well-suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The additional front LED and the rotary switches facilitate commissioning and operational checks.
The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are available in the same design and with different mechanical mounting options.
At a glance
Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally with time delay
Your Benefit
Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to light/dark switching, additional front LED and adjustable signal delay
Compact design and availability for DC and AC/DC ensure compatibility when it comes to installation
Applications
Logistics:
Presence detection at induction lines and transfer points
Skid detection at the lifter exit
Mobility and outdoor automation:
Checking for objects present in the transfer area and gap monitoring on a lift
Protrusion monitoring before storage
Detecting the presence of objects on the baggage claim carousel
Automotive:
Skid detection at the lifter exit
Presence detection at induction lines and transfer points
Skid detection at the lifter exit
Mobility and outdoor automation:
Checking for objects present in the transfer area and gap monitoring on a lift
Protrusion monitoring before storage
Detecting the presence of objects on the baggage claim carousel
Automotive:
Skid detection at the lifter exit
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.