SICK Diffuse Photoelectric Sensor, Rectangular Sensor, 4 → 500 mm Detection Range IO-LINK
- RS Stock No.:
- 445-568
- Mfr. Part No.:
- WTM4SP-84161120A00Z2ZZZZZZZZZ1 / 1136368
- Brand:
- SICK
Subtotal (1 unit)*
£194.33
(exc. VAT)
£233.20
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 29 December 2025
Units | Per unit |
|---|---|
| 1 + | £194.33 |
*price indicative
- RS Stock No.:
- 445-568
- Mfr. Part No.:
- WTM4SP-84161120A00Z2ZZZZZZZZZ1 / 1136368
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 4 → 500 mm | |
| Output Type | Push Pull | |
| Electrical Connection | 4-pin, 190 mm, Cable With M12 Male Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M12 Connector | |
| Light Source | PinPoint LED | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 500 μs | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | PCB Mount | |
| Series | 1136368 | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | ABS/PMMA, Plastic | |
| Thread Size | M12 | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 4 → 500 mm | ||
Output Type Push Pull | ||
Electrical Connection 4-pin, 190 mm, Cable With M12 Male Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 Connector | ||
Light Source PinPoint LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 100 mA | ||
Response Time 500 μs | ||
Minimum Operating Temperature -30°C | ||
Mounting Type PCB Mount | ||
Series 1136368 | ||
Maximum Operating Temperature +60°C | ||
Housing Material ABS/PMMA, Plastic | ||
Thread Size M12 | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Housing available in either a slim or flat design
Optionally with VISTAL or stainless-steel housing
Light source: Laser red light, infrared or PinPoint LED
Smart Sensors with innovative monitoring and diagnostic functions
Intuitive operating concept
Your Benefit
Space-saving assembly options and high flexibility in machine design thanks to different sizes
Wide range of application possibilities due to various housing materials
Solution for challenging detection tasks thanks to different light sources
Powerful process control and increased machine productivity
High user-friendliness thanks to quick and convenient commissioning and operation
Applications
Leading edge detection and presence checking
Detection and identification of 2D codes on test tubes
Sheet presence and punch monitoring
Feed monitoring of label films
Detection of the product at the oven outfeed
Paper tear monitor
Detection of paper edges
Presence monitoring of products during transfer into packaging
Reliable detection in harsh and hygienic environments
Positioning of hot glue nozzles
Detection of adhesive residue on reusable glass bottles
Presence check for paper
Sheet presence and position monitoring
Detection of flat and glossy packages on conveyor belts
Mounting system for use in a hygienic environment
Presence monitoring and counting process
Reliable, cost-effective detection of secondary packaging in harsh environments
Tears in transparent films
Equidistant infeed of products
Integrated object and gap measurement when feeding products
Fine positioning of the lifting unit
Overload detection in vertical storage systems
Reference positioning
Complete monitoring of the load status by means of a photoelectric proximity sensor directly integrated into the load handling device
Checking of storage space occupancy
Positioning of trays on a loader/unloader
Access protection with muting on belt conveyors
Protrusion detection at the shuttle
Detection, measurement, and positioning of the solar glass substrate
Checking presence and level monitoring in a vibratory bowl feeder
Intelligent position and deflection detection
Reliable detection on roller or chain link belts
Detection of solar wafers in harsh wafer production environments
Reliable detection of solar cells
Detection of bipolar plates (BPP)
Occupation checking of trays
Protrusion monitoring of solar glass substrates
Detection, measurement, and positioning of the solar glass substrate
Detection of solar wafers in harsh cell production environments
Intelligent occupancy detection of workpiece carriers
Angled detection of printed circuit boards
Detection of flat objects on conveyor belts
Length monitoring of deflectors with Smart Sensors
Positioning of trays on a loader/unloader
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Monitoring the material transportation
Access protection with muting on belt conveyors
Protrusion monitoring on the tray stack
Integrated speed and length measurement for sawmill applications
Fiber break monitoring for warp production
Reliable detection even of reflective safety vests
Reliable detection of objects with an uneven surface
Checking presence and level monitoring in a vibratory bowl feeder
Checking presence at the dispenser
Automotive:
Checking of storage space occupancy
Reliable detection of irregularly shaped printed circuit boards
Note
Related links
- SICK Diffuse Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 0 → 500 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 4 → 250 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 2 → 50 m Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 4 → 130 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 28 → 50 m Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 6 → 250 mm Detection Range IO-LINK
- SICK Diffuse Photoelectric Sensor 2 → 50 mm Detection Range IO-LINK

