SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 11 m Detection Range IO-LINK
- RS Stock No.:
- 445-553
- Mfr. Part No.:
- WLA12L-34162730A00ZDZZZZZZZZZ1 / 1126002
- Brand:
- SICK
Subtotal (1 unit)*
£234.66
(exc. VAT)
£281.59
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 02 January 2026
Units | Per unit |
|---|---|
| 1 + | £234.66 |
*price indicative
- RS Stock No.:
- 445-553
- Mfr. Part No.:
- WLA12L-34162730A00ZDZZZZZZZZZ1 / 1126002
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 11 m | |
| Output Type | Push Pull | |
| Electrical Connection | 4-pin, 315 mm, Cable With M12 Male Connector | |
| Switching Mode | Dark Switching | |
| Maximum AC Voltage | 240V | |
| Communication Protocol | IO-LINK | |
| Maximum DC Voltage | 30V | |
| Light Source | PinPoint LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 10 μs | |
| Mounting Type | PCB Mount | |
| Series | 1126002 | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | ABS/PMMA, Plastic | |
| Minimum Operating Temperature | -30°C | |
| Thread Size | M12 | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 11 m | ||
Output Type Push Pull | ||
Electrical Connection 4-pin, 315 mm, Cable With M12 Male Connector | ||
Switching Mode Dark Switching | ||
Maximum AC Voltage 240V | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 10 μs | ||
Mounting Type PCB Mount | ||
Series 1126002 | ||
Maximum Operating Temperature +60°C | ||
Housing Material ABS/PMMA, Plastic | ||
Minimum Operating Temperature -30°C | ||
Thread Size M12 | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Light sources: laser, PinPoint LED, infrared light
MultiMode function
Line-shaped light spot for detecting perforated objects
ApplicationSelect mode available
IO-Link and BluePilot for parameterization
Diagnostic functions via IO-Link
Rugged zinc die cast metal housing
Your Benefit
Precise detection of small objects due to exact light spot of the laser variants
Reliable detection of challenging objects such as very dark or sloping objects thanks to ApplicationSelect mode
High reliability even under harsh ambient conditions thanks to tough metal housing
Simple parameterization with BluePilot on device or via customer-friendly IO-Link user interface
High availability levels thanks to predictive maintenance
Reliable detection of transparent objects – from PET bottles to transparent foil – thanks to superior chip technology
Applications
Stack positioning
Leading edge detection and presence checking
Sheet presence and punch monitoring
Quality control of sweets
Paper tear monitor
Detection of flat products on conveyor belts
Detection of paper edges
Detection of reflective and uneven packaging
Flexible configuration of the sensor for different packaging
Presence check for paper
Identifying stacks
Sheet presence and position monitoring
Detection of beverage containers on multi-lane conveyor belts
Recording paper roll diameter
Flexible sensor adjustment for the detection of transparent objects
Electronics:
Accurate wafer mapping in magazines
Integrated placement analysis
Checking the presence and position of trays
Automated part infeed and outfeed
Identification of direct-marked 2D codes
Detection of small punch holes in metal plates
Positioning of the sheet pallet
Presence monitoring at the hot roller table under demanding ambient conditions
Detection of very small mounting parts
Integrated speed and length measurement for sawmill applications
Board detection
Cutting protruding edges
Component detection in a crossbar robot
Inline quality control of injection molded parts
Type check for bodyparts
Collision prevention at robot grippers
Robot guidance for installation of windshields
Accurate wafer mapping in magazines
Monitoring of sorter tipping
Speed measurement with Smart Sensors
Component detection in a crossbar robot
Positioning of the sheet pallet
Fine positioning of the x and y axes in the driving and lifting unit
Measurement of object lengths and gaps between objects
Dynamic measurement of gaps between objects with Smart Sensor Solutions
Automotive:
Component detection in a crossbar robot
Loop control:loop measurement
Type check for bodyparts
Collision prevention at robot grippers
Robot guidance for installation of windshields
Presence and type checking for seat underframe components
Note
Related links
- SICK Retroreflective Photoelectric Sensor 0 → 11 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 11 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 20 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 7.1 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 20 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 130 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK

