SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK
- RS Stock No.:
- 445-493
- Mfr. Part No.:
- RAY10-PZ3CBL / 1102078
- Brand:
- SICK
Subtotal (1 unit)*
£279.57
(exc. VAT)
£335.48
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 27 November 2025
Units | Per unit |
---|---|
1 + | £279.57 |
*price indicative
- RS Stock No.:
- 445-493
- Mfr. Part No.:
- RAY10-PZ3CBL / 1102078
- Brand:
- SICK
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0 → 4.5 m | |
Output Type | NPN | |
Electrical Connection | 4-pin, 300 mm, Cable With M8 Male Connector | |
Switching Mode | Light / Dark switching | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 30V | |
Communication Protocol | IO-LINK | |
Terminal Type | M8 Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 10 μs | |
Mounting Type | PCB Mount | |
Housing Material | ABS/PMMA, Plastic | |
Minimum Operating Temperature | -30°C | |
Series | 1102078 | |
Maximum Operating Temperature | +60°C | |
Thread Size | M8 | |
Standards Met | CE Certified, UL Certified | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 4.5 m | ||
Output Type NPN | ||
Electrical Connection 4-pin, 300 mm, Cable With M8 Male Connector | ||
Switching Mode Light / Dark switching | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type M8 Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 10 μs | ||
Mounting Type PCB Mount | ||
Housing Material ABS/PMMA, Plastic | ||
Minimum Operating Temperature -30°C | ||
Series 1102078 | ||
Maximum Operating Temperature +60°C | ||
Thread Size M8 | ||
Standards Met CE Certified, UL Certified | ||
- COO (Country of Origin):
- US
Overview
At a glance
Detection of objects > 5 mm, within a detection height of 25 mm
ASIC from SICK
Visible uniform light array (PinPoint LED)
AutoAdapt technology (predictive maintenance)
Your Benefit
Reliable, position-independent detection of very flat objects
Productivity increase thanks to reliable object detection (regardless of object property) and prevention of multiple switching (for perforated, non-uniform objects)
Quick and easy optical alignment, commissioning and monitoring
Reduction of downtime of conveyor systems
Applications
Reliable detection of irregular product edges
Logistics:
Leading edge detection on the conveying equipment
Leading edge detection
Polybag leading edge detection
Electronics:
Monitoring the feeder clips
Machines and motion:
Detection of boards in the outfeed
Switching from lengthwise to transverse transport